
30FLZ-RSM2-TB | |
|---|---|
DigiKey Part Number | 455-30FLZ-RSM2-TBTR-ND - Tape & Reel (TR) 455-30FLZ-RSM2-TBCT-ND - Cut Tape (CT) 455-30FLZ-RSM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30FLZ-RSM2-TB |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 30FLZ-RSM2-TB Models |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFV30R-2STE1HLF | Amphenol CS (FCI) | 5.011 | 609-4327-1-ND | kr.4.76000 | Similar |
| SFV30R-4STE1HLF | Amphenol CS (FCI) | 5.752 | 609-SFV30R-4STE1HLFCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.8.97700 | kr.89.77 |
| 25 | kr.8.41200 | kr.210.30 |
| 50 | kr.8.01000 | kr.400.50 |
| 100 | kr.7.62700 | kr.762.70 |
| 250 | kr.7.14900 | kr.1,787.25 |
| 500 | kr.6.80752 | kr.3,403.76 |
| 1.000 | kr.6.48259 | kr.6,482.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.6.02848 | kr.16,879.74 |
| 5.600 | kr.5.74097 | kr.32,149.43 |
| 8.400 | kr.5.57924 | kr.46,865.62 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

