
27FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-27FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-27FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-27FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27FLZ-SM2-TB |
Description | CONN FFC FPC TOP 27POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 27FLZ-SM2-TB Models |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.8.49600 | kr.84.96 |
| 25 | kr.7.96320 | kr.199.08 |
| 50 | kr.7.58260 | kr.379.13 |
| 100 | kr.7.22060 | kr.722.06 |
| 250 | kr.6.76808 | kr.1,692.02 |
| 500 | kr.6.44486 | kr.3,222.43 |
| 1.000 | kr.6.13725 | kr.6,137.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.5.70734 | kr.15,980.55 |
| 5.600 | kr.5.43516 | kr.30,436.90 |
| 8.400 | kr.5.28204 | kr.44,369.14 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

