Similar




20P5.0-JMCS-G-TF(N) | |
|---|---|
DigiKey Part Number | 455-2860TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20P5.0-JMCS-G-TF(N) |
Description | CONN PLUG 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20P5.0-JMCS-G-TF(N) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm |
Connector Type Plug, Outer Shroud Contacts | Base Product Number |
Number of Positions 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10132797-025100LF | Amphenol CS (FCI) | 0 | 609-5023-1-ND | kr.6.72000 | Similar |


