16 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16FMN-BMTTR-A-TB

DigiKey Part Number
455-1944-2-ND - Tape & Reel (TR)
455-1944-1-ND - Cut Tape (CT)
455-1944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16FMN-BMTTR-A-TB
Description
CONN FFC VERT 16POS 1MM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.201" (5.10mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
16
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.4.69800kr.46.98
25kr.4.40520kr.110.13
50kr.4.19320kr.209.66
100kr.3.99290kr.399.29
250kr.3.74264kr.935.66
500kr.3.56372kr.1,781.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.39349kr.3,393.49
2.000kr.3.23150kr.6,463.00
3.000kr.3.14039kr.9,421.17
5.000kr.3.02925kr.15,146.25
7.000kr.2.95823kr.20,707.61
10.000kr.2.88478kr.28,847.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000