Image for 14P5.0-JMCS-GAN-A-TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14P5.0-JMCS-GAN-A-TF

DigiKey Part Number
455-14P5.0-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR)
455-14P5.0-JMCS-GAN-A-TFCT-ND - Cut Tape (CT)
455-14P5.0-JMCS-GAN-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14P5.0-JMCS-GAN-A-TF
Description
14 POS PLUG (SMT/TOP TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
JST Sales America Inc.
Pitch
0.020" (0.50mm)
Series
Number of Rows
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.364
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.76300kr.57.63
25kr.5.01640kr.125.41
50kr.4.52680kr.226.34
100kr.4.10770kr.410.77
250kr.3.65664kr.914.16
500kr.3.38734kr.1,693.67
1.000kr.3.17095kr.3,170.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.99936kr.5,998.72
4.000kr.2.86460kr.11,458.40
6.000kr.2.79998kr.16,799.88
10.000kr.2.73113kr.27,311.30
14.000kr.2.69239kr.37,693.46
20.000kr.2.65631kr.53,126.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250