12ZR-8M-P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


JST Sales America Inc.
In Stock: 1.911
Unit Price: kr.0.62000
Datasheet
12 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Receptacle Connector IDC Tin 28 AWG
12ZR-8M-P
12ZR-8M-P

12ZR-8M-P

DigiKey Part Number
455-2299-ND
Manufacturer
Manufacturer Product Number
12ZR-8M-P
Description
CONN RCPT 12POS IDC 28AWG TIN
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
12
Color
Green
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12ZR-8K-PJST Sales America Inc.1.911455-12ZR-8K-P-NDkr.0.62000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes