12 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12FMN-SMT-A-TF

DigiKey Part Number
455-1937-2-ND - Tape & Reel (TR)
455-1937-1-ND - Cut Tape (CT)
455-1937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12FMN-SMT-A-TF
Description
CONN FFC TOP 12POS 1MM R/A
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.118" (3.00mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-25°C ~ 85°C
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.60100kr.36.01
25kr.3.37560kr.84.39
50kr.3.21320kr.160.66
100kr.3.05970kr.305.97
250kr.2.86796kr.716.99
500kr.2.73090kr.1,365.45
1.000kr.2.60035kr.2,600.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.47622kr.4,952.44
4.000kr.2.35804kr.9,432.16
6.000kr.2.29155kr.13,749.30
10.000kr.2.21048kr.22,104.80
14.000kr.2.15866kr.30,221.24
20.000kr.2.10506kr.42,101.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250