



100R-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1901-2-ND - Tape & Reel (TR) 455-1901-1-ND - Cut Tape (CT) 455-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100R-JMDSS-G-1-TF |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.5mm, 5mm, 6mm | |
Height Above Board | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.91000 | kr.22.91 |
| 10 | kr.19.45000 | kr.194.50 |
| 25 | kr.18.22960 | kr.455.74 |
| 50 | kr.17.35800 | kr.867.90 |
| 100 | kr.16.52860 | kr.1,652.86 |
| 250 | kr.15.49388 | kr.3,873.47 |
| 500 | kr.14.91700 | kr.7,458.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.28911 | kr.18,433.67 |
| 3.000 | kr.12.18711 | kr.36,561.33 |
| Unit Price without VAT: | kr.22.91000 |
|---|---|
| Unit Price with VAT: | kr.28.63750 |



