100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100P-JMDSS-G-1-TF

DigiKey Part Number
455-1880-2-ND - Tape & Reel (TR)
455-1880-1-ND - Cut Tape (CT)
455-1880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100P-JMDSS-G-1-TF
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
JST Sales America Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
4.5mm
Number of Positions
100
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.11000kr.21.11
10kr.17.94200kr.179.42
25kr.16.81640kr.420.41
50kr.16.01240kr.800.62
100kr.15.24770kr.1,524.77
250kr.14.29264kr.3,573.16
500kr.13.61046kr.6,805.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.12.59581kr.18,893.72
3.000kr.11.99522kr.35,985.66
4.500kr.11.65730kr.52,457.85
Manufacturers Standard Package
Unit Price without VAT:kr.21.11000
Unit Price with VAT:kr.26.38750