
1.25-M4 | |
|---|---|
DigiKey Part Number | 455-1.25-M4-ND |
Manufacturer | |
Manufacturer Product Number | 1.25-M4 |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Category | Width - Outer Edges 0.260" (6.60mm) |
Manufacturer JST Sales America Inc. | Length - Overall 0.567" (14.40mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 16-22 AWG |
Stud/Tab Size 8 Stud | Insulation Non-Insulated |
Thickness 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-34108-1 | TE Connectivity AMP Connectors | 0 | 1-34108-1-ND | kr.13.92036 | Parametric Equivalent |
| 2-34108-2 | TE Connectivity AMP Connectors | 11.150 | A27011CT-ND | kr.2.22000 | Parametric Equivalent |
| 31265 | TE Connectivity AMP Connectors | 13.917 | A28272-ND | kr.1.78000 | Parametric Equivalent |
| 321890 | TE Connectivity AMP Connectors | 328 | 321890-ND | kr.11.98000 | Parametric Equivalent |
| 322798 | TE Connectivity AMP Connectors | 15.178 | A27406-ND | kr.5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.19572 | kr.195.72 |
| Unit Price without VAT: | kr.0.19572 |
|---|---|
| Unit Price with VAT: | kr.0.24465 |







