Similar

05FMN-BMTTN-A-TF | |
|---|---|
DigiKey Part Number | 455-05FMN-BMTTN-A-TFTR-ND - Tape & Reel (TR) 455-05FMN-BMTTN-A-TFCT-ND - Cut Tape (CT) 455-05FMN-BMTTN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05FMN-BMTTN-A-TF |
Description | CONN FFC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.201" (5.10mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC1-05-01-T-K-TR | Samtec Inc. | 1.600 | 612-FC1-05-01-T-K-TRCT-ND | kr.12.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.58700 | kr.25.87 |
| 25 | kr.2.42680 | kr.60.67 |
| 50 | kr.2.31020 | kr.115.51 |
| 100 | kr.2.20000 | kr.220.00 |
| 250 | kr.2.06228 | kr.515.57 |
| 500 | kr.1.96362 | kr.981.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83315 | kr.1,833.15 |
| 2.000 | kr.1.74559 | kr.3,491.18 |
| 3.000 | kr.1.69633 | kr.5,088.99 |
| 5.000 | kr.1.63628 | kr.8,181.40 |
| 7.000 | kr.1.59790 | kr.11,185.30 |
| 10.000 | kr.1.55821 | kr.15,582.10 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


