
05FMN-BMTTN-A-TF | |
|---|---|
DigiKey Part Number | 455-05FMN-BMTTN-A-TFTR-ND - Tape & Reel (TR) 455-05FMN-BMTTN-A-TFCT-ND - Cut Tape (CT) 455-05FMN-BMTTN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05FMN-BMTTN-A-TF |
Description | CONN FFC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.56000 | kr.25.60 |
| 25 | kr.2.40120 | kr.60.03 |
| 50 | kr.2.28740 | kr.114.37 |
| 100 | kr.2.17730 | kr.217.73 |
| 250 | kr.2.04084 | kr.510.21 |
| 500 | kr.1.94330 | kr.971.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.66541 | kr.1,665.41 |
| 2.000 | kr.1.58589 | kr.3,171.78 |
| 3.000 | kr.1.54114 | kr.4,623.42 |
| 5.000 | kr.1.48659 | kr.7,432.95 |
| 7.000 | kr.1.45172 | kr.10,162.04 |
| 10.000 | kr.1.41565 | kr.14,156.50 |
| 25.000 | kr.1.32736 | kr.33,184.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |


