
02R-LEBSS-TB | |
|---|---|
DigiKey Part Number | 455-02R-LEBSS-TBTR-ND - Tape & Reel (TR) 455-02R-LEBSS-TBCT-ND - Cut Tape (CT) 455-02R-LEBSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02R-LEBSS-TB |
Description | CONN SSL RCPT 2POS 4MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Board or Cable 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer JST Sales America Inc. | Features Solder Retention |
Series | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Board or Cable | Housing Material Polyamide (PA9T), Nylon 9T |
Connector Type Receptacle | Operating Temperature -55°C ~ 105°C |
Number of Positions 2 | Voltage Rating 300V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.68800 | kr.26.88 |
| 100 | kr.2.28560 | kr.228.56 |
| 500 | kr.2.03970 | kr.1,019.85 |
| 1.000 | kr.1.94232 | kr.1,942.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.84954 | kr.3,699.08 |
| 4.000 | kr.1.76124 | kr.7,044.96 |
| 6.000 | kr.1.71158 | kr.10,269.48 |
| 10.000 | kr.1.65101 | kr.16,510.10 |
| 14.000 | kr.1.61230 | kr.22,572.20 |
| 20.000 | kr.1.57226 | kr.31,445.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |




