

78364 SL005 | |
|---|---|
DigiKey Part Number  | 78364-100-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 78364 SL005  | 
Description  | MULTI-PAIR 8CON 26AWG SLATE 100'  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 26 AWG Foil, Braid 100.0' (30.5m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 8 (4 Pair Twisted)  | |
Wire Gauge  | ||
Conductor Strand  | 19/38  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.200" (5.08mm)  | |
Shield Type  | Foil, Braid  | |
Length  | 100.0' (30.5m)  | |
Jacket Color  | Slate  | |
Ratings  | ISO 10993, UL Style 21460  | |
Features  | Biological Compatibility, Drain Wire, Rip Cord  | |
Voltage  | 300 V  | |
Operating Temperature  | -40°C ~ 80°C  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0150" (0.381mm)  | |
Conductor Insulation  | Polyphenylene Ether, Modified (mPPE)  | |
Shield Material  | Suprashield®; Copper, Tinned  | |
Shield Coverage  | 100%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,636.00000 | kr.2,636.00 | 
| 2 | kr.2,505.86000 | kr.5,011.72 | 
| 3 | kr.2,432.21667 | kr.7,296.65 | 
| 5 | kr.2,341.89400 | kr.11,709.47 | 
| 7 | kr.2,283.88571 | kr.15,987.20 | 
| 10 | kr.2,227.23600 | kr.22,272.36 | 
| Unit Price without VAT: | kr.2,636.00000 | 
|---|---|
| Unit Price with VAT: | kr.3,295.00000 | 










