
ZX-F003-A | |
|---|---|
DigiKey Part Number | 5448-ZX-F003-A-ND |
Manufacturer | |
Manufacturer Product Number | ZX-F003-A |
Description | 5G CHIP ZRD-C042 EVALUATION KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz~960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 9 | |
VSWR | 2.8, 3.0, 2.4, 2.3, 2.8, 2.5 | |
Return Loss | -6.5dB, -6dB, -7.7dB, -8.1dB, -6.5dB, -7.4dB | |
Gain | 1.4dBi, 4.8dBi, 3.1dBi, 3.3dBi, 4.8dBi, 3.7dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.60000 | kr.117.60 |
| 10 | kr.111.90100 | kr.1,119.01 |
| Unit Price without VAT: | kr.117.60000 |
|---|---|
| Unit Price with VAT: | kr.147.00000 |


