New Product
RF ANTENNA 2G, 3G, 4G, 5G, LTE Dome TNC Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YHF-HA02TC2W-B200

DigiKey Part Number
5448-YHF-HA02TC2W-B200-ND
Manufacturer
Manufacturer Product Number
YHF-HA02TC2W-B200
Description
ANT 5G/LTE TRAFFIC RATED TNC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Dome TNC Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
761MHz, 892MHz, 1575GHz, 1.955GHz, 2.45GHz, 3.75GHz, 4.7GHz
Frequency Range
698MHz ~ 824MHz, 824MHz~960MHz, 1.559GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Dome
Number of Bands
7
VSWR
3.6, 4.3, 3.2, 3
Return Loss
-4.7dB, -8.1dB, -5.4dB, -7.7dB
Gain
2.5dBi, 4.9dBi, 2dBi, 1.4dBi
Power - Max
5 W
Features
Cable - 2m
Termination
TNC Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
1.378" (35.00mm)
Applications
2G, 3G, 4G, 5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,589.75000kr.1,589.75
10kr.1,516.40000kr.15,164.00
25kr.1,449.49440kr.36,237.36
Manufacturers Standard Package
Unit Price without VAT:kr.1,589.75000
Unit Price with VAT:kr.1,987.18750