
50699-03001-001 | |
|---|---|
DigiKey Part Number | 4294-50699-03001-001TR-ND - Tape & Reel (TR) 4294-50699-03001-001CT-ND - Cut Tape (CT) 4294-50699-03001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50699-03001-001 |
Description | 30P, 0.8MM PITCH EASY-ON FFC/FPC |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.031" (0.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.25300 | kr.22.53 |
| 25 | kr.2.10960 | kr.52.74 |
| 50 | kr.2.00960 | kr.100.48 |
| 100 | kr.1.91300 | kr.191.30 |
| 250 | kr.1.79304 | kr.448.26 |
| 500 | kr.1.70726 | kr.853.63 |
| 1.000 | kr.1.62566 | kr.1,625.66 |
| 2.500 | kr.1.52379 | kr.3,809.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.45106 | kr.7,255.30 |
| 10.000 | kr.1.38181 | kr.13,818.10 |
| 15.000 | kr.1.34285 | kr.20,142.75 |
| 25.000 | kr.1.29535 | kr.32,383.75 |
| 35.000 | kr.1.26499 | kr.44,274.65 |
| 50.000 | kr.1.23359 | kr.61,679.50 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |









