
WG-100M | |
---|---|
DigiKey Part Number | 40-WG-100M-ND |
Manufacturer | |
Manufacturer Product Number | WG-100M |
Description | Heavy Duty Work Gloves, Med |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gloves Black, Blue Medium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Gloves | |
Color | Black, Blue | |
Size | Medium | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.235.20000 | kr.235.20 |
5 | kr.217.97200 | kr.1,089.86 |
10 | kr.210.95700 | kr.2,109.57 |
25 | kr.204.48000 | kr.5,112.00 |
Unit Price without VAT: | kr.235.20000 |
---|---|
Unit Price with VAT: | kr.294.00000 |