
UR-25 | |
|---|---|
DigiKey Part Number | 40-UR-25-ND |
Manufacturer | |
Manufacturer Product Number | UR-25 |
Description | UR 3-PORT TELEPHONE SPLICE CONNE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Opening Connector IDC 19-26 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Opening | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | 19-26 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.73000 | kr.57.73 |
| Unit Price without VAT: | kr.57.73000 |
|---|---|
| Unit Price with VAT: | kr.72.16250 |


