Hand Crimper Tool Coaxial, RF - F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC-8012

DigiKey Part Number
K546-ND
Manufacturer
Manufacturer Product Number
UC-8012
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - F
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.448.62000kr.448.62
5kr.443.34800kr.2,216.74
Manufacturers Standard Package
Unit Price without VAT:kr.448.62000
Unit Price with VAT:kr.560.77500