
RRS-1222 | |
|---|---|
DigiKey Part Number | 40-RRS-1222-ND |
Manufacturer | |
Manufacturer Product Number | RRS-1222 |
Description | ROCKETRIBBON CABLE SHAVING TOOL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Shaving Tool For 12mm ~ 22mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shaving Tool | |
Cable Type | 12mm ~ 22mm Cable Diameter | |
Features | Replaceable Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,028.48000 | kr.1,028.48 |
| Unit Price without VAT: | kr.1,028.48000 |
|---|---|
| Unit Price with VAT: | kr.1,285.60000 |

