
JIC-500 | |
|---|---|
DigiKey Part Number | 40-JIC-500-ND |
Manufacturer | |
Manufacturer Product Number | JIC-500 |
Description | COMPACT CABLE CUTTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 5.59" (142.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 5.59" (142.0mm) | |
Features | - | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.90000 | kr.116.90 |
| 5 | kr.108.98800 | kr.544.94 |
| Unit Price without VAT: | kr.116.90000 |
|---|---|
| Unit Price with VAT: | kr.146.12500 |


