Cable Caddy For Holds Cable Spool up to 100 lbs, 20" OD x 17" H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-2721

DigiKey Part Number
K666-ND
Manufacturer
Manufacturer Product Number
CC-2721
Description
CBL CADDY FOR 16X20" WIRE SPOOLS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Caddy For Holds Cable Spool up to 100 lbs, 20" OD x 17" H
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Cable Caddy
For Use With/Related Products
Holds Cable Spool up to 100 lbs, 20" OD x 17" H
Material
Steel
Features
21" W x 27" H (533.4mm x 685.8mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.420.97000kr.420.97
5kr.390.18600kr.1,950.93
10kr.377.64000kr.3,776.40
25kr.361.67720kr.9,041.93
Manufacturers Standard Package
Unit Price without VAT:kr.420.97000
Unit Price with VAT:kr.526.21250