

QSCT251Q1R5B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q1R5B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R5B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R5B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R5B1GV001E |
Description | CAP CER 1.5PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R5B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.02200 | kr.20.22 |
| 50 | kr.1.51420 | kr.75.71 |
| 100 | kr.1.32220 | kr.132.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.21741 | kr.4,869.64 |
| 8.000 | kr.1.18707 | kr.9,496.56 |
| 12.000 | kr.1.15866 | kr.13,903.92 |
| 20.000 | kr.1.12715 | kr.22,543.00 |
| 28.000 | kr.1.10872 | kr.31,044.16 |
| 40.000 | kr.1.09101 | kr.43,640.40 |
| 48.000 | kr.1.08261 | kr.51,965.28 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |


