


| QSCT251Q1R5A1GV001E | |
|---|---|
| DigiKey Part Number | 712-QSCT251Q1R5A1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R5A1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R5A1GV001EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QSCT251Q1R5A1GV001E | 
| Description | CAP CER 1.5PF 250V NP0 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QSCT251Q1R5A1GV001E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.05pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.046" (1.17mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 | 
| 10 | kr.4.64000 | kr.46.40 | 
| 50 | kr.3.63780 | kr.181.89 | 
| 100 | kr.3.32860 | kr.332.86 | 
| 500 | kr.2.80588 | kr.1,402.94 | 
| 1.000 | kr.2.64429 | kr.2,644.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.40179 | kr.9,607.16 | 
| 8.000 | kr.2.31162 | kr.18,492.96 | 
| 12.000 | kr.2.26643 | kr.27,197.16 | 
| 20.000 | kr.2.21634 | kr.44,326.80 | 
| 28.000 | kr.2.18706 | kr.61,237.68 | 
| Unit Price without VAT: | kr.7.17000 | 
|---|---|
| Unit Price with VAT: | kr.8.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark