


QSCT251Q1R0B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q1R0B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R0B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R0B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R0B1GV001E |
Description | CAP CER 1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R0B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85300 | kr.28.53 |
| 50 | kr.2.17840 | kr.108.92 |
| 100 | kr.1.96920 | kr.196.92 |
| 500 | kr.1.61720 | kr.808.60 |
| 1.000 | kr.1.50841 | kr.1,508.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.34514 | kr.5,380.56 |
| 8.000 | kr.1.28448 | kr.10,275.84 |
| 12.000 | kr.1.25408 | kr.15,048.96 |
| 20.000 | kr.1.22039 | kr.24,407.80 |
| 28.000 | kr.1.20069 | kr.33,619.32 |
| 40.000 | kr.1.18175 | kr.47,270.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |


