Capacitor 0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0805(2012)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q180G1GV001E

DigiKey Part Number
712-QSCT251Q180G1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q180G1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q180G1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q180G1GV001E
Description
CAP CER 18PF 250V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q180G1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.74000kr.5.74
10kr.2.66400kr.26.64
50kr.2.14400kr.107.20
100kr.2.01430kr.201.43
500kr.1.95126kr.975.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.82080kr.7,283.20
8.000kr.1.73819kr.13,905.52
12.000kr.1.70907kr.20,508.84
20.000kr.1.66773kr.33,354.60
28.000kr.1.64355kr.46,019.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.74000
Unit Price with VAT:kr.7.17500