


QSCT251Q150J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q150J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q150J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q150J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q150J1GV001E |
Description | CAP CER 15PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q150J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q150G1GV001E | Johanson Technology Inc. | 4.153 | 712-QSCT251Q150G1GV001ECT-ND | kr.6.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.45400 | kr.24.54 |
| 50 | kr.1.85880 | kr.92.94 |
| 100 | kr.1.67500 | kr.167.50 |
| 500 | kr.1.36462 | kr.682.31 |
| 1.000 | kr.1.26876 | kr.1,268.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12496 | kr.4,499.84 |
| 8.000 | kr.1.07153 | kr.8,572.24 |
| 12.000 | kr.1.04477 | kr.12,537.24 |
| 20.000 | kr.1.01510 | kr.20,302.00 |
| 28.000 | kr.0.99777 | kr.27,937.56 |
| 40.000 | kr.0.98108 | kr.39,243.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |


