


QSCT251Q150J1GV001E | |
|---|---|
DigiKey Part Number  | 712-QSCT251Q150J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q150J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q150J1GV001EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QSCT251Q150J1GV001E  | 
Description  | CAP CER 15PF 250V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | QSCT251Q150J1GV001E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.080" L x 0.050" W (2.03mm x 1.27mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.046" (1.17mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.2.40600 | kr.24.06 | 
| 50 | kr.1.87640 | kr.93.82 | 
| 100 | kr.1.69280 | kr.169.28 | 
| 500 | kr.1.38240 | kr.691.20 | 
| 1.000 | kr.1.34438 | kr.1,344.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.14280 | kr.4,571.20 | 
| 8.000 | kr.1.07006 | kr.8,560.48 | 
| 12.000 | kr.1.05625 | kr.12,675.00 | 
| 20.000 | kr.1.03295 | kr.20,659.00 | 
| 28.000 | kr.1.01561 | kr.28,437.08 | 
| 40.000 | kr.0.99892 | kr.39,956.80 | 
| 48.000 | kr.0.99102 | kr.47,568.96 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 


