


| QSCT251Q150G1GV001E | |
|---|---|
| DigiKey Part Number | 712-QSCT251Q150G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q150G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q150G1GV001EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QSCT251Q150G1GV001E | 
| Description | CAP CER 15PF 250V NP0 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 15 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QSCT251Q150G1GV001E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.046" (1.17mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 | 
| 10 | kr.3.64200 | kr.36.42 | 
| 50 | kr.2.81980 | kr.140.99 | 
| 100 | kr.2.56640 | kr.256.64 | 
| 500 | kr.2.13786 | kr.1,068.93 | 
| 1.000 | kr.2.00538 | kr.2,005.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.80669 | kr.7,226.76 | 
| 8.000 | kr.1.73282 | kr.13,862.56 | 
| 12.000 | kr.1.69582 | kr.20,349.84 | 
| 20.000 | kr.1.65480 | kr.33,096.00 | 
| 28.000 | kr.1.63080 | kr.45,662.40 | 
| Unit Price without VAT: | kr.5.70000 | 
|---|---|
| Unit Price with VAT: | kr.7.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark