


QSCT251Q101G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q101G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q101G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q101G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q101G1GV001E |
Description | CAP CER 100PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q101G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.31900 | kr.53.19 |
| 50 | kr.4.19320 | kr.209.66 |
| 100 | kr.3.84460 | kr.384.46 |
| 500 | kr.3.25622 | kr.1,628.11 |
| 1.000 | kr.3.07420 | kr.3,074.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.80098 | kr.11,203.92 |
| 8.000 | kr.2.69940 | kr.21,595.20 |
| 12.000 | kr.2.64850 | kr.31,782.00 |
| 20.000 | kr.2.59207 | kr.51,841.40 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

