6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q6R8C1GV001T

DigiKey Part Number
712-QSCP251Q6R8C1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q6R8C1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q6R8C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q6R8C1GV001T
Description
CAP CER 6.8PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q6R8C1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600S6R8CW250XT4KKYOCERA AVX7.863478-600S6R8CW250XT4KCT-NDkr.12.36000Direct
CBR06C689CAGACKEMET107399-8719-1-NDkr.2.79000Direct
GQM1875C2E6R8CB12DMurata Electronics2.023490-GQM1875C2E6R8CB12DCT-NDkr.2.22000Direct
In-Stock: 83.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07100kr.10.71
50kr.0.77720kr.38.86
100kr.0.68730kr.68.73
500kr.0.53496kr.267.48
1.000kr.0.48812kr.488.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41787kr.1,671.48
8.000kr.0.39180kr.3,134.40
12.000kr.0.37874kr.4,544.88
20.000kr.0.36427kr.7,285.40
28.000kr.0.35581kr.9,962.68
40.000kr.0.34768kr.13,907.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000