QSCP251Q6R8B1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 3.730
Unit Price: kr.3.90000
Datasheet
Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)

QSCP251Q6R8B1GV001T

DigiKey Part Number
712-QSCP251Q6R8B1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q6R8B1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q6R8B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q6R8B1GV001T
Description
CAP CER 6.8PF 250V NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q6R8B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.88600kr.28.86
50kr.2.20680kr.110.34
100kr.1.99680kr.199.68
500kr.1.64416kr.822.08
1.000kr.1.53510kr.1,535.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.37152kr.5,486.08
8.000kr.1.29514kr.10,361.12
12.000kr.1.28024kr.15,362.88
20.000kr.1.24648kr.24,929.60
28.000kr.1.22674kr.34,348.72
40.000kr.1.20774kr.48,309.60
48.000kr.1.19874kr.57,539.52
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250