Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q5R6C1GV001T

DigiKey Part Number
712-QSCP251Q5R6C1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q5R6C1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q5R6C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q5R6C1GV001T
Description
CAP CER 5.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q5R6C1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.20300kr.12.03
50kr.0.88200kr.44.10
100kr.0.78210kr.78.21
500kr.0.61440kr.307.20
1.000kr.0.56262kr.562.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48509kr.1,940.36
8.000kr.0.45630kr.3,650.40
12.000kr.0.44188kr.5,302.56
20.000kr.0.42590kr.8,518.00
28.000kr.0.41656kr.11,663.68
40.000kr.0.40758kr.16,303.20
48.000kr.0.40332kr.19,359.36
96.000kr.0.38898kr.37,342.08
100.000kr.0.38822kr.38,822.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250