

QSCP251Q3R6C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q3R6C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q3R6C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q3R6C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q3R6C1GV001T |
Description | CAP CER 3.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q3R6C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.17600 | kr.21.76 |
| 50 | kr.1.64220 | kr.82.11 |
| 100 | kr.1.47650 | kr.147.65 |
| 500 | kr.1.19796 | kr.598.98 |
| 1.000 | kr.1.11181 | kr.1,111.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98272 | kr.3,930.88 |
| 8.000 | kr.0.93476 | kr.7,478.08 |
| 12.000 | kr.0.91073 | kr.10,928.76 |
| 20.000 | kr.0.88410 | kr.17,682.00 |
| 28.000 | kr.0.86853 | kr.24,318.84 |
| 40.000 | kr.0.85355 | kr.34,142.00 |
| 48.000 | kr.0.84645 | kr.40,629.60 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

