


QSCP251Q3R6B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q3R6B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q3R6B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q3R6B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q3R6B1GV001T |
Description | CAP CER 3.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q3R6B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18700 | kr.21.87 |
| 50 | kr.1.64340 | kr.82.17 |
| 100 | kr.1.47660 | kr.147.66 |
| 500 | kr.1.19560 | kr.597.80 |
| 1.000 | kr.1.10880 | kr.1,108.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97864 | kr.3,914.56 |
| 8.000 | kr.0.93028 | kr.7,442.24 |
| 12.000 | kr.0.90605 | kr.10,872.60 |
| 20.000 | kr.0.87920 | kr.17,584.00 |
| 28.000 | kr.0.86350 | kr.24,178.00 |
| 40.000 | kr.0.84840 | kr.33,936.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



