Direct
Direct



QSCP251Q3R3A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q3R3A1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCP251Q3R3A1GV001T |
Description | CAP CER 3.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q3R3A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S3R3AW250XT | KYOCERA AVX | 3.144 | 1284-1948-1-ND | kr.14.65000 | Direct |
| CBR06C339AAGAC | KEMET | 0 | CBR06C339AAGAC-ND | kr.2.32650 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.84687 | kr.7,387.48 |
| Unit Price without VAT: | kr.1.84687 |
|---|---|
| Unit Price with VAT: | kr.2.30859 |



