

QSCP251Q1R3A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R3A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R3A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R3A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R3A1GV001T |
Description | CAP CER 1.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R3A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.3.31500 | kr.33.15 |
| 50 | kr.2.55100 | kr.127.55 |
| 100 | kr.2.31680 | kr.231.68 |
| 500 | kr.1.92090 | kr.960.45 |
| 1.000 | kr.1.79846 | kr.1,798.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61487 | kr.6,459.48 |
| 8.000 | kr.1.54661 | kr.12,372.88 |
| 12.000 | kr.1.51241 | kr.18,148.92 |
| 20.000 | kr.1.47451 | kr.29,490.20 |
| 28.000 | kr.1.45234 | kr.40,665.52 |
| 40.000 | kr.1.43102 | kr.57,240.80 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

