


QSCP251Q1R2B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R2B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R2B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R2B1GV001T |
Description | CAP CER 1.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R2B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61240 | kr.30.62 |
| 100 | kr.0.53890 | kr.53.89 |
| 500 | kr.0.41438 | kr.207.19 |
| 1.000 | kr.0.37596 | kr.375.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31852 | kr.1,274.08 |
| 8.000 | kr.0.29719 | kr.2,377.52 |
| 12.000 | kr.0.28651 | kr.3,438.12 |
| 20.000 | kr.0.27468 | kr.5,493.60 |
| 28.000 | kr.0.26776 | kr.7,497.28 |
| 40.000 | kr.0.26111 | kr.10,444.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



