1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q1R1B1GV001T

DigiKey Part Number
712-QSCP251Q1R1B1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q1R1B1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q1R1B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q1R1B1GV001T
Description
CAP CER 1.1PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q1R1B1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.70500kr.17.05
50kr.1.26540kr.63.27
100kr.1.13010kr.113.01
500kr.0.90214kr.451.07
1.000kr.0.83189kr.831.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72649kr.2,905.96
8.000kr.0.68734kr.5,498.72
12.000kr.0.66773kr.8,012.76
20.000kr.0.64600kr.12,920.00
28.000kr.0.63329kr.17,732.12
40.000kr.0.62107kr.24,842.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500