

QSCP251Q1R0B1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q1R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R0B1GV001T |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R0B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.1.22200 | kr.12.22 |
50 | kr.1.12380 | kr.56.19 |
100 | kr.0.99970 | kr.99.97 |
500 | kr.0.93772 | kr.468.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.79439 | kr.3,177.56 |
8.000 | kr.0.75077 | kr.6,006.16 |
12.000 | kr.0.24627 | kr.2,955.24 |
20.000 | kr.0.24007 | kr.4,801.40 |
48.000 | kr.0.23714 | kr.11,382.72 |
96.000 | kr.0.22725 | kr.21,816.00 |
100.000 | kr.0.22673 | kr.22,673.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |