


QSCP251Q130J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q130J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q130J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q130J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q130J1GV001T |
Description | CAP CER 13PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q130J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.34900 | kr.23.49 |
| 50 | kr.1.77920 | kr.88.96 |
| 100 | kr.1.60320 | kr.160.32 |
| 500 | kr.1.30586 | kr.652.93 |
| 1.000 | kr.1.21402 | kr.1,214.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07624 | kr.4,304.96 |
| 8.000 | kr.1.02506 | kr.8,200.48 |
| 12.000 | kr.0.99942 | kr.11,993.04 |
| 20.000 | kr.0.97100 | kr.19,420.00 |
| 28.000 | kr.0.95439 | kr.26,722.92 |
| 40.000 | kr.0.93840 | kr.37,536.00 |
| 48.000 | kr.0.93083 | kr.44,679.84 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

