


QSCP251Q101J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q101J1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q101J1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q101J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q101J1GV001T |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q101J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.85720 | kr.42.86 |
| 100 | kr.0.75950 | kr.75.95 |
| 500 | kr.0.59444 | kr.297.22 |
| 1.000 | kr.0.54353 | kr.543.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46731 | kr.1,869.24 |
| 8.000 | kr.0.43900 | kr.3,512.00 |
| 12.000 | kr.0.42482 | kr.5,097.84 |
| 20.000 | kr.0.40911 | kr.8,182.20 |
| 28.000 | kr.0.39993 | kr.11,198.04 |
| 40.000 | kr.0.39110 | kr.15,644.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

