QSCP251Q101G1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.7.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.722
Unit Price: kr.13.88000
Datasheet

Direct


Murata Electronics
In Stock: 136.282
Unit Price: kr.3.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.746
Unit Price: kr.19.72000
Datasheet
100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q101G1GV001T

DigiKey Part Number
712-QSCP251Q101G1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q101G1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q101G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q101G1GV001T
Description
CAP CER 100PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q101G1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCP251Q101F1GV001TJohanson Technology Inc.0712-QSCP251Q101F1GV001TCT-NDkr.7.99000Upgrade
600S101GW250XTKYOCERA AVX1.7221284-1931-1-NDkr.13.88000Direct
GQM1875C2E101GB12DMurata Electronics136.282490-7172-1-NDkr.3.23000Direct
600S101FW250XTKYOCERA AVX2.7461284-1365-1-NDkr.19.72000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.20800kr.32.08
50kr.2.46240kr.123.12
100kr.2.23290kr.223.29
500kr.1.84456kr.922.28
1.000kr.1.72461kr.1,724.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.54458kr.6,178.32
8.000kr.1.47767kr.11,821.36
12.000kr.1.44415kr.17,329.80
20.000kr.1.40700kr.28,140.00
28.000kr.1.38526kr.38,787.28
40.000kr.1.36436kr.54,574.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750