


QSCP251Q100G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q100G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q100G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q100G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q100G1GV001T |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q100G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03340 | kr.51.67 |
| 100 | kr.0.91930 | kr.91.93 |
| 500 | kr.0.72670 | kr.363.35 |
| 1.000 | kr.0.66722 | kr.667.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57818 | kr.2,312.72 |
| 8.000 | kr.0.54511 | kr.4,360.88 |
| 12.000 | kr.0.52855 | kr.6,342.60 |
| 20.000 | kr.0.51019 | kr.10,203.80 |
| 28.000 | kr.0.49946 | kr.13,984.88 |
| 40.000 | kr.0.48914 | kr.19,565.60 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

