


QSCP251Q100F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q100F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q100F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q100F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q100F1GV001T |
Description | CAP CER 10PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q100F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.16400 | kr.31.64 |
| 50 | kr.2.42700 | kr.121.35 |
| 100 | kr.2.19930 | kr.219.93 |
| 500 | kr.1.81540 | kr.907.70 |
| 1.000 | kr.1.69684 | kr.1,696.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.51897 | kr.6,075.88 |
| 8.000 | kr.1.45284 | kr.11,622.72 |
| 12.000 | kr.1.41971 | kr.17,036.52 |
| 20.000 | kr.1.38299 | kr.27,659.80 |
| 28.000 | kr.1.36152 | kr.38,122.56 |
| 40.000 | kr.1.34086 | kr.53,634.40 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

