


QSCP251Q0R3A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R3A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R3A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R3A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R3A1GV001T |
Description | CAP CER 0.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R3A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.06380 | kr.53.19 |
| 100 | kr.0.94660 | kr.94.66 |
| 500 | kr.0.74952 | kr.374.76 |
| 1.000 | kr.0.68865 | kr.688.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59745 | kr.2,389.80 |
| 8.000 | kr.0.56358 | kr.4,508.64 |
| 12.000 | kr.0.54662 | kr.6,559.44 |
| 20.000 | kr.0.52782 | kr.10,556.40 |
| 28.000 | kr.0.51682 | kr.14,470.96 |
| 40.000 | kr.0.50625 | kr.20,250.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

