


| QSCP251Q0R2A1GV001T | |
|---|---|
| DigiKey Part Number | 712-QSCP251Q0R2A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R2A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R2A1GV001TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QSCP251Q0R2A1GV001T | 
| Description | CAP CER 0.2PF 250V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QSCP251Q0R2A1GV001T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.05pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.89mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.31800 | kr.13.18 | 
| 50 | kr.0.96640 | kr.48.32 | 
| 100 | kr.0.85890 | kr.85.89 | 
| 500 | kr.0.67814 | kr.339.07 | 
| 1.000 | kr.0.62227 | kr.622.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.53858 | kr.2,154.32 | 
| 8.000 | kr.0.50750 | kr.4,060.00 | 
| 12.000 | kr.0.49194 | kr.5,903.28 | 
| 20.000 | kr.0.47470 | kr.9,494.00 | 
| 28.000 | kr.0.46462 | kr.13,009.36 | 
| 40.000 | kr.0.45492 | kr.18,196.80 | 
| 48.000 | kr.0.45032 | kr.21,615.36 | 
| 96.000 | kr.0.43484 | kr.41,744.64 | 
| 100.000 | kr.0.43402 | kr.43,402.00 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark