


QSCF500Q6R8C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q6R8C1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q6R8C1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q6R8C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q6R8C1GV001T |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q6R8C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53700 | kr.5.37 |
| 50 | kr.0.53340 | kr.26.67 |
| 100 | kr.0.47970 | kr.47.97 |
| 500 | kr.0.44948 | kr.224.74 |
| 1.000 | kr.0.41952 | kr.419.52 |
| 2.500 | kr.0.39550 | kr.988.75 |
| 5.000 | kr.0.35694 | kr.1,784.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33559 | kr.3,355.90 |
| 20.000 | kr.0.33187 | kr.6,637.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |



