Upgrade
Upgrade



QSCF500Q270F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q270F1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q270F1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q270F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q270F1GV001T |
Description | CAP CER 27PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q270F1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.21100 | kr.32.11 |
| 50 | kr.2.47120 | kr.123.56 |
| 100 | kr.2.24230 | kr.224.23 |
| 500 | kr.1.85758 | kr.928.79 |
| 1.000 | kr.1.73857 | kr.1,738.57 |
| 2.500 | kr.1.61299 | kr.4,032.47 |
| 5.000 | kr.1.53728 | kr.7,686.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.47494 | kr.14,749.40 |
| 20.000 | kr.1.42360 | kr.28,472.00 |
| 30.000 | kr.1.39787 | kr.41,936.10 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |


